845-064-525-612

Heilind Number:EDA845-064-525-612
Manufacturer:EDAC
Manufacturer Number:845-064-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a straight mount orientation and precise pitch and row spacing of .1 in and .2 in respectively, installation is effortless. Crafted with copper alloy contacts, it ensures stable and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.