845-064-525-802

Heilind Number:EDA845-064-525-802
Manufacturer:EDAC
Manufacturer Number:845-064-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for optimal functionality and connectivity.