845-064-525-812

Heilind Number:EDA845-064-525-812
Manufacturer:EDAC
Manufacturer Number:845-064-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-812

Detailed Description

Enhance connectivity with our 64-position Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh operating environments, with an amperage rating of 3A. The copper alloy contacts guarantee optimal signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy mating. Perfect for high-density applications, this connector offers straight mount orientation and is rated for an operating temperature range of -40 to 105°C. Elevate your PCB design with this essential component.