845-064-540-101

Heilind Number:EDA845-064-540-101
Manufacturer:EDAC
Manufacturer Number:845-064-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 64 positions in a single row layout, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the contact material is of premium Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation facilitates easy assembly onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.