845-064-540-102

Heilind Number:EDA845-064-540-102
Manufacturer:EDAC
Manufacturer Number:845-064-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 64 positions and single-row configuration ensure reliable contact between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. The green color and straight mount orientation add versatility to your assembly process. With a low 3A amperage and a .1-inch pitch, it's ideal for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Upgrade your connections with this essential component.