845-064-540-103

Heilind Number:EDA845-064-540-103
Manufacturer:EDAC
Manufacturer Number:845-064-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. With 64 positions in a single row, it offers seamless communication between circuit boards. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable power transmission at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for optimal signal integrity. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.