845-064-540-104

Heilind Number:EDA845-064-540-104
Manufacturer:EDAC
Manufacturer Number:845-064-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-104

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity. With a low-profile straight mount orientation and a narrow pitch of .1 inches, it's ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic assemblies with this essential connector.