845-064-540-107

Heilind Number:EDA845-064-540-107
Manufacturer:EDAC
Manufacturer Number:845-064-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it seamlessly bridges connections with its 64 positions and 1-row layout. Crafted with precision, the housing material ensures durability with UL 94V-0 Diallyl Phthalate. Each contact point is made of top-grade Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Upgrade your PCB assembly with this essential connector, ideal for various electronic projects.