845-064-540-112

Heilind Number:EDA845-064-540-112
Manufacturer:EDAC
Manufacturer Number:845-064-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-112

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Crafted for superior performance, this connector features 64 positions in a single row, ensuring seamless data transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its housing, constructed from UL 94V-0 Diallyl Phthalate, offers exceptional safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB setups with this essential component.