845-064-540-202

Heilind Number:EDA845-064-540-202
Manufacturer:EDAC
Manufacturer Number:845-064-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-202

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts 64 positions within 2 rows, ensuring efficient data transfer. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees longevity and safety. With a contact material of Copper Alloy, signal conductivity is optimal. Its straight mount orientation and .1" pitch make installation a breeze, while the .2" row spacing allows for easy maneuverability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile component.