845-064-540-203

Heilind Number:EDA845-064-540-203
Manufacturer:EDAC
Manufacturer Number:845-064-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts for optimal signal transmission. With two rows and a total of 64 positions, this connector ensures efficient data transfer. The straight mount orientation and .1 inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for a range of applications, this green-colored connector is a must-have for any electronics project.