845-064-540-207

Heilind Number:EDA845-064-540-207
Manufacturer:EDAC
Manufacturer Number:845-064-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in green, it boasts a reliable amperage of 3 A for efficient power transmission. The UL 94V-0 Diallyl Phthalate housing material ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With two rows and a pitch of .1 inch, this connector offers seamless integration onto your circuit board. Its 64 positions and straight mount orientation provide ample flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.