845-064-540-212

Heilind Number:EDA845-064-540-212
Manufacturer:EDAC
Manufacturer Number:845-064-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-212

Detailed Description

Efficiently connect your devices with our 64-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, perfect for tight spaces. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector ensures reliable performance. With two rows for easy installation and maintenance, it offers a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component.