845-064-540-402

Heilind Number:EDA845-064-540-402
Manufacturer:EDAC
Manufacturer Number:845-064-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row, allowing for efficient data transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.