845-064-540-403

Heilind Number:EDA845-064-540-403
Manufacturer:EDAC
Manufacturer Number:845-064-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-403

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring 64 positions in a single row layout, it offers ample room for intricate circuitry. The durable housing, made of UL 94V-0 DAP, ensures safety and reliability in all operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contacts for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, they guarantee precise alignment and secure connections. Whether for industrial or consumer applications, these green connectors are a versatile solution for your connectivity needs.