845-064-540-404

Heilind Number:EDA845-064-540-404
Manufacturer:EDAC
Manufacturer Number:845-064-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-404

Detailed Description

Enhance connectivity on your PCB with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row layout, ensuring efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers durability and safety. With a low amperage of 3 A and a pitch of .1 inches, it's perfect for a wide range of electronic applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our connector to deliver high-quality, long-lasting connectivity for your electronic devices.