845-064-540-502

Heilind Number:EDA845-064-540-502
Manufacturer:EDAC
Manufacturer Number:845-064-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows and a total of 64 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Upgrade your PCB connections with this essential component.