845-064-540-504

Heilind Number:EDA845-064-540-504
Manufacturer:EDAC
Manufacturer Number:845-064-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-504

Detailed Description

Enhance your PCB connections with this high-quality green board-to-board connector. Designed for optimal performance, it features a dual-row configuration with 64 positions, ensuring secure and efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless connectivity.