845-064-540-507

Heilind Number:EDA845-064-540-507
Manufacturer:EDAC
Manufacturer Number:845-064-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green hue, it not only adds a pop of color but also delivers reliable functionality with an amperage of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures safety and longevity in any application. With two rows and a total of 64 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB connections with this essential component.