845-064-540-512

Heilind Number:EDA845-064-540-512
Manufacturer:EDAC
Manufacturer Number:845-064-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the Copper Alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your technology with this essential component, essential for any project requiring efficient board-to-board connectivity.