845-064-540-603

Heilind Number:EDA845-064-540-603
Manufacturer:EDAC
Manufacturer Number:845-064-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-603

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless board-to-board integration. Featuring 64 positions in a single row configuration, it offers optimal space efficiency. The UL 94V-0 Diallyl Phthalate housing ensures both durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today with this high-performance component.