845-064-540-604

Heilind Number:EDA845-064-540-604
Manufacturer:EDAC
Manufacturer Number:845-064-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this essential component features a single row layout with 64 positions, ensuring efficient and reliable data transmission. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and performance even in demanding environments. The .1 inch pitch and .2 inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for a wide range of applications. Trust in our Connector to deliver superior quality and connectivity.