845-064-540-612

Heilind Number:EDA845-064-540-612
Manufacturer:EDAC
Manufacturer Number:845-064-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-612

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 64 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in extreme environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.