845-064-540-804

Heilind Number:EDA845-064-540-804
Manufacturer:EDAC
Manufacturer Number:845-064-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 64 positions, ensuring optimal signal transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for industrial and harsh environments. Upgrade your electronic assemblies with this green-colored connector, featuring a straight mount orientation for easy installation. Trust in its robust construction and performance, making it a must-have in any professional setup. Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 64 positions, ensuring optimal signal transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for industrial and harsh environments. Upgrade your electronic assemblies with this green-colored connector, featuring a straight mount orientation for easy installation. Trust in its robust construction and performance, making it a must-have in any professional setup.