845-064-540-807

Heilind Number:EDA845-064-540-807
Manufacturer:EDAC
Manufacturer Number:845-064-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with dual rows and 64 positions, it offers seamless integration for your PCB assemblies. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential connector for superior performance and reliability.