845-064-540-808

Heilind Number:EDA845-064-540-808
Manufacturer:EDAC
Manufacturer Number:845-064-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 64 positions each, this connector offers ample space for seamless attachment. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your connectivity with this essential component.