845-064-540-812

Heilind Number:EDA845-064-540-812
Manufacturer:EDAC
Manufacturer Number:845-064-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-540-812

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, its two rows of 64 positions offer ample space for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable operation even in demanding environments. Its straight mount orientation adds to its versatility, making it a perfect choice for your electronic projects. Elevate your connectivity solutions with this essential component.