845-064-541-101

Heilind Number:EDA845-064-541-101
Manufacturer:EDAC
Manufacturer Number:845-064-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 64 positions, this connector ensures seamless data transmission with a contact material of copper alloy. The green housing, made of UL 94V-0 DAP, guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation allows for easy installation. Perfect for various applications, it's a must-have component for your PCB projects.