845-064-541-102

Heilind Number:EDA845-064-541-102
Manufacturer:EDAC
Manufacturer Number:845-064-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 64 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, offering both reliability and safety. Copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.