845-064-541-103

Heilind Number:EDA845-064-541-103
Manufacturer:EDAC
Manufacturer Number:845-064-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-103

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in high-performance electronic systems. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. Its single row configuration, featuring 64 copper alloy contact positions, ensures efficient signal transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly process with this straight mount connector, a reliable solution for your connectivity needs.