845-064-541-104

Heilind Number:EDA845-064-541-104
Manufacturer:EDAC
Manufacturer Number:845-064-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this straight-mount connector features 64 positions with a 0.1-inch pitch, ideal for seamless integration on your PCB. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With copper alloy contacts and a 3A amperage rating, you can trust in optimal conductivity and performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for industrial machinery, telecommunications, or consumer electronics, this green connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, offering both functionality and longevity.