845-064-541-108

Heilind Number:EDA845-064-541-108
Manufacturer:EDAC
Manufacturer Number:845-064-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row layout with a pitch of .1 inch, ensuring precise and secure connections. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, guaranteeing reliability in various environments with an operating temperature range of -40 to 105 °C. Its copper alloy contact material and straight mount orientation further optimize signal transmission efficiency. Ideal for professional and DIY electronics projects, this green connector is a must-have component for seamless circuit board assembly.