845-064-541-112

Heilind Number:EDA845-064-541-112
Manufacturer:EDAC
Manufacturer Number:845-064-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-112

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration into your electronic devices. Featuring 64 positions with a single row configuration, it ensures efficient and reliable connectivity. The connector's housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications in harsh environments. Upgrade your electronics with this essential component for seamless data transfer and power distribution.