845-064-541-201

Heilind Number:EDA845-064-541-201
Manufacturer:EDAC
Manufacturer Number:845-064-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The two rows of 64 copper alloy contacts provide ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable seamless integration onto your PCB. With a straight mount orientation, it's easy to install for optimal space utilization. Operating within a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in varied conditions. Upgrade your electronic assemblies with this essential component for efficient data transmission.