845-064-541-202

Heilind Number:EDA845-064-541-202
Manufacturer:EDAC
Manufacturer Number:845-064-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features dual rows of 64 positions for reliable data transmission. The contact material, made of durable Copper Alloy, ensures secure connections, while the housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient signal transfer.