845-064-541-203

Heilind Number:EDA845-064-541-203
Manufacturer:EDAC
Manufacturer Number:845-064-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. The connector boasts two rows with a .2-inch row spacing, offering a total of 64 positions for optimal signal transmission. Crafted with copper alloy contacts, it ensures reliable and efficient power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.