845-064-541-208

Heilind Number:EDA845-064-541-208
Manufacturer:EDAC
Manufacturer Number:845-064-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inch, offering 64 positions for secure connections. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and durability. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and robust connectivity.