845-064-541-402

Heilind Number:EDA845-064-541-402
Manufacturer:EDAC
Manufacturer Number:845-064-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-402

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable durability and longevity. With a single row design and a total of 64 positions, it ensures efficient and seamless connectivity for your PCB projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Upgrade your setup with this essential component, a must-have in any electronic engineer's toolkit.