845-064-541-404

Heilind Number:EDA845-064-541-404
Manufacturer:EDAC
Manufacturer Number:845-064-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring 64 positions with a compact single-row design, it offers seamless integration for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation, even in challenging environments. Crafted with copper alloy contact material, it guarantees optimal conductivity for uninterrupted performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.