845-064-541-408

Heilind Number:EDA845-064-541-408
Manufacturer:EDAC
Manufacturer Number:845-064-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-408

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The connector features 64 positions in a single row, with a pitch of .1 inches for efficient signal transmission. Crafted from top-quality Copper Alloy, the contacts guarantee reliable conductivity over time. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic devices, ensuring optimal performance in every use case. Trust in its superior quality and precision engineering for all your connectivity needs.