845-064-541-412

Heilind Number:EDA845-064-541-412
Manufacturer:EDAC
Manufacturer Number:845-064-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-412

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and stability. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in this connector for secure and durable card edge connections that meet your connectivity needs with precision.