845-064-541-502

Heilind Number:EDA845-064-541-502
Manufacturer:EDAC
Manufacturer Number:845-064-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-502

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Board To Board PCB Connector. With a total of 64 positions, this straight-mount connector ensures seamless communication between PCBs, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees high performance even in challenging environments, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its 0.1-inch pitch and 0.2-inch row spacing offer compatibility with standard PCB layouts, making installation a breeze. Upgrade your device's connectivity with this essential component.