845-064-541-503

Heilind Number:EDA845-064-541-503
Manufacturer:EDAC
Manufacturer Number:845-064-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-503

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it offers reliable performance in demanding environments. The connector boasts a double row design with 64 positions and a .1-inch pitch, ensuring secure and efficient signal transmission. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.