845-064-541-507

Heilind Number:EDA845-064-541-507
Manufacturer:EDAC
Manufacturer Number:845-064-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-507

Detailed Description

Enhance connectivity within your PCBs with our double-row Card Edge Connector. Designed for seamless integration, this component boasts 64 positions for optimal signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both reliability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Each contact is constructed from high-quality Copper Alloy, promoting efficient power transmission. Whether you're designing a new system or upgrading an existing one, this green connector, featuring a straight mount orientation, is the perfect solution for your connectivity needs. Trust in its performance to elevate the functionality of your electronic devices.