845-064-541-508

Heilind Number:EDA845-064-541-508
Manufacturer:EDAC
Manufacturer Number:845-064-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-508

Detailed Description

Elevate your connectivity with this innovative green Board To Board PCB Connector. Engineered for high performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable power transmission. With two rows and 64 positions, this connector offers ample space for seamless board-to-board connections. Its straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees exceptional functionality in diverse environments. Perfect for demanding electronic applications, this connector is a must-have for your PCB assembly projects.