845-064-541-512

Heilind Number:EDA845-064-541-512
Manufacturer:EDAC
Manufacturer Number:845-064-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-512

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. The copper alloy contact material ensures reliable performance, while the double-row layout with 64 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a must-have in any PCB assembly setup. Elevate your connectivity game with this high-quality connector.