845-064-541-602

Heilind Number:EDA845-064-541-602
Manufacturer:EDAC
Manufacturer Number:845-064-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design, it boasts a single row with 64 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure fitting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system with this essential component for optimal performance.