845-064-541-603

Heilind Number:EDA845-064-541-603
Manufacturer:EDAC
Manufacturer Number:845-064-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-603

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 64 positions, ensuring comprehensive compatibility. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both stability and safety. Its copper alloy contacts provide efficient power transfer, with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Elevate your PCB connectivity with this essential component.