845-064-541-604

Heilind Number:EDA845-064-541-604
Manufacturer:EDAC
Manufacturer Number:845-064-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-604

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board PCB Connector. Designed for seamless integration, it boasts a total of 64 positions with a single row configuration, ensuring efficient signal transmission. The connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in harsh environments. Perfect for various electronic applications, this connector is a reliable solution for your connectivity needs.