845-064-541-607

Heilind Number:EDA845-064-541-607
Manufacturer:EDAC
Manufacturer Number:845-064-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-607

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in PCB assemblies, this connector boasts 64 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable performance even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your PCB assemblies with this essential connector for enhanced functionality and durability.